Infineon Surface Hall Effect Sensor 2.7 V 18V, SC-59, 3-Pin

Get a bulk buy discount

Add 20 more to save 10%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.58

(exc. VAT)

€4.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10€0.358€3.58-
20 - 90€0.32€3.2010%
100 - 240€0.29€2.9018%
250 - 490€0.26€2.6027%
500 +€0.234€2.3434%

*price indicative

Packaging Options:
RS Stock No.:
260-5895
Mfr. Part No.:
TLI4906KHTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Sensor Type

Hall Effect

Product Type

Hall Effect Sensor

Technology

Sensor

Mount Type

Surface

Magnetic Type

High Precision

Minimum Supply Voltage

2.7V

Package Type

SC-59

Maximum Supply Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Pin Count

3

Standards/Approvals

No

Series

TLI4906K

Automotive Standard

No

Response Time

13μs

Supply Current

2.6mA

The Infineon high precision hall effect switch with highly accurate switching thresholds for ambient operating temperatures up to 125°C for industrial and consumer applications. That having high sensitivity and high stability of the magnetic switching points.

Superior temperature stability

Reverse battery protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy