Xsens 9 Axis Surface Motion Sensor Module 2.8 V 3.6V, I2C/SPI, JEDEC PLCC-28
- RS Stock No.:
- 261-4470
- Mfr. Part No.:
- MTi-2-5A-T
- Manufacturer:
- Xsens
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€316.99
(exc. VAT)
€389.90
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €316.99 | - |
| 5 - 9 | €297.97 | 6% |
| 10 - 19 | €280.10 | 11% |
| 20 + | €263.29 | 16% |
*price indicative
- RS Stock No.:
- 261-4470
- Mfr. Part No.:
- MTi-2-5A-T
- Manufacturer:
- Xsens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xsens | |
| Sensor Type | Gyroscope, Accelerometer, Magnetometer | |
| Product Type | Motion Sensor Module | |
| Number of Axis | 9 | |
| Technology | Motion Tracking Module | |
| Mount Type | Surface | |
| Interface Type | I2C/SPI | |
| Maximum Frequency Response | 1kHz | |
| Minimum Supply Voltage | 2.8V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | JEDEC PLCC-28 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.55mm | |
| Length | 12.1mm | |
| Standards/Approvals | FCC, CE, RoHS | |
| Series | MTI-2 | |
| Width | 12.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Xsens | ||
Sensor Type Gyroscope, Accelerometer, Magnetometer | ||
Product Type Motion Sensor Module | ||
Number of Axis 9 | ||
Technology Motion Tracking Module | ||
Mount Type Surface | ||
Interface Type I2C/SPI | ||
Maximum Frequency Response 1kHz | ||
Minimum Supply Voltage 2.8V | ||
Maximum Supply Voltage 3.6V | ||
Package Type JEDEC PLCC-28 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 2.55mm | ||
Length 12.1mm | ||
Standards/Approvals FCC, CE, RoHS | ||
Series MTI-2 | ||
Width 12.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- NL
The XSENS is a self-contained inertial measurement unit as a 12.1 x 12.1 mm module. The Xsens optimized strap down algorithm performs high-speed dead-reckoning calculations at 1 kHz allowing accurate capture of high frequency motions.
Easy integration
Development kit available
Miniature form factor
Related links
- Xsens 9 Axis Surface Motion Sensor Module 2.8 V 3.6V JEDEC PLCC-28
- Xsens 9 Axis Surface Motion Sensor Module 2.8 V 3.6V, I2C/SPI
- Xsens 9 Axis Surface Motion Sensor Module 2.8 V 3.6V Surface Mount
- Xsens 9 Axis Surface Motion Sensor Module 2.8 V 3.6V SPI 28-Pin
- InvenSense 9 Axis Surface Motion Sensor 1.71 V 3.6V QFN, 24-Pin
- STMicroelectronics 6 Axis Surface Motion Sensor Module 1.71 V 3.6V MIPI I3CSM LGA-14L
- InvenSense 6 Axis Surface Motion Tracking device 1.71 V 3.6V LGA, 16-Pin
- STMicroelectronics 2 Axis Motion Sensor 1.71 V 3.6V LGA16, 16-Pin
