Microchip Surface Position Sensor 4.5 V 5.5V, TSSOP, 14-Pin

Get a bulk buy discount

Add 10 more to save €0.20

View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.60

(exc. VAT)

€6.90

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 430 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5€1.12€5.60-
10 +€1.10€5.50€0.20

*price indicative

Packaging Options:
RS Stock No.:
274-4636
Mfr. Part No.:
LX34070-H/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Position Sensor

Sensor Type

Position Sensor

Technology

Digital

Mount Type

Surface

Minimum Supply Voltage

4.5V

Package Type

TSSOP

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Pin Count

14

Standards/Approvals

RoHS

Series

LX

Automotive Standard

AEC-Q100

The Microchip Inductive position sensor IC for high-speed and noise-immune automotive and industrial application and extremely flexible for other applications. The two output signals that represent the absolute position can be configured as single ended for reduced pin count or differential to maximize noise immunity in remote applications.

Higher accuracy

Power supply and ground loss detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy