STMicroelectronics 6 Axis Surface Motion Sensor Module 1.71 V 3.6V, SPI, LGA-14L, 14-Pin
- RS Stock No.:
- 275-1310
- Mfr. Part No.:
- LSM6DSV16BTR
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-1310
- Mfr. Part No.:
- LSM6DSV16BTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Motion Sensor Module | |
| Sensor Type | Temperature Sensor | |
| Number of Axis | 6 | |
| Technology | CMOS | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Minimum Supply Voltage | 1.71V | |
| Package Type | LGA-14L | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Sensitivity | 0.488mg/LSB | |
| Pin Count | 14 | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.5mm | |
| Height | 740μm | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Series | LS(M) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Motion Sensor Module | ||
Sensor Type Temperature Sensor | ||
Number of Axis 6 | ||
Technology CMOS | ||
Mount Type Surface | ||
Interface Type SPI | ||
Minimum Supply Voltage 1.71V | ||
Package Type LGA-14L | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Sensitivity 0.488mg/LSB | ||
Pin Count 14 | ||
Maximum Operating Temperature 85°C | ||
Length 2.5mm | ||
Height 740μm | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Series LS(M) | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The STMicroelectronics system in package inertial measurement unit (IMU) featuring a 3 axis digital accelerometer and 3 axis digital gyroscope with dual channels for processing acceleration and angular rate sensing data for motion tracking as well as vibration detection for bone conduction on separate channels with dedicated configuration, processing and filtering.
Advanced pedometer, step detector, and step counter
Significant motion detection and tilt detection
Embedded adaptive self configuration
Embedded sensor fusion low power algorithm
Embedded temperature sensor
Related links
- STMicroelectronics 6 Axis Surface Motion Sensor Module 1.71 V 3.6V LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Motion Sensor Module 1.71 V 3.6V I2C 14-Pin
- STMicroelectronics 6 Axis Surface Motion Sensor Module 1.71 V 3.6V MIPI I3CSM LGA-14L
- STMicroelectronics 6 Axis Surface Inertial Sensor 1.71 V 3.6V LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Sensor 1.71 V 3.6V MIPI I3CSM LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V MIPI I3CSM LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Accelerometer & Gyroscope 1.71 V 3.6V I2C LGA-14L, 14-Pin
- STMicroelectronics 6 Axis Surface Sensor 1.71 V 3.6V SPI LGA-14L, 14-Pin
