Infineon Through Hole Hall Effect Sensor Switch, SSOP, 3-Pin
- RS Stock No.:
- 857-8873
- Mfr. Part No.:
- TLE4976LHALA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 857-8873
- Mfr. Part No.:
- TLE4976LHALA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Through Hole | |
| Magnetic Type | Unipolar | |
| Maximum Operating Supply Voltage | 24 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Package Type | SSOP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Through Hole | ||
Magnetic Type Unipolar | ||
Maximum Operating Supply Voltage 24 V | ||
Minimum Operating Supply Voltage 3 V | ||
Package Type SSOP | ||
Pin Count 3 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Infineon Through Hole Hall Effect Sensor 2.7 V 18V 3-Pin
- Infineon Through Hole Hall Effect Sensor 2.8 V 3.5V SSO, 3-Pin
- DiodesZetex Through Hole Micropower Omnipolar Hall-Effect Sensor Switch 2.5 V 5.5V 3-Pin
- Infineon Surface Mount Hall Effect Sensor Switch 3-Pin
- Allegro Microsystems Through Hole Hall Effect Sensor 3-Pin
- Honeywell Technologies Through Hole Hall Effect Sensor 2.7 V 6.5V TO-92, 3-Pin
- Texas Instruments Through Hole Hall Effect Sensor 2.5 V 38V 3-Pin
- Honeywell Technologies Through Hole Hall Effect Sensor 4.5 V 24V TO-92, 3-Pin
