Infineon Through Hole Hall Effect Sensor 2.7 V 18V, SSOP, 3-Pin

Get a bulk buy discount

Add 6000 more to save €84.00

View bulk pricing options

Subtotal (1 tape of 2000 units)*

€1,006.00

(exc. VAT)

€1,238.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2000 - 4000€0.503€1,006.00-
6000 +€0.489€978.00€84.00

*price indicative

RS Stock No.:
919-8866
Mfr. Part No.:
TLE4906LHALA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Sensor Type

Hall Effect Sensors

Product Type

Hall Effect Sensor

Technology

Digital

Mount Type

Through Hole

Magnetic Type

Unipolar

Maximum Frequency Response

15.2kHz

Minimum Frequency Response

0kHz

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

18V

Package Type

SSOP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

No

Width

1.52mm

Series

TLE4906L

Height

3.29mm

Length

4.16mm

Supply Current

2mA

Automotive Standard

No

COO (Country of Origin):
DE

Infineon TLE4906L Series Hall Effect Sensor, 2.7V Minimum Supply Voltage, 18V Maximum Supply Voltage - TLE4906LHALA1


This hall-effect sensor is a compact digital magnetic switch designed to detect unipolar magnetic fields and provide a logic output for position and speed sensing. It operates across a wide supply range and is suited to PCB-mounted through-hole implementations where a low-power, responsive magnetic detection element is required.

Features and Benefits:


• Operates from 2.7V to 18V providing flexible supply compatibility
• Draws 2 mA supply current enabling low-power system design
• Responds up to 15.2 kHz for reliable dynamic sensing
• Withstands -40 °C to 150 °C for wide thermal operation
• 3-pin through-hole format simplifies board mounting

Applications


• Used for motor commutation sensing in control systems
• Suitable for rotational speed measurement in drives
• Ideal for position detection in industrial actuators
• Can be used for magnetic switching in user interfaces

What mounting style does it require for PCB integration?


It uses a through-hole 3-pin arrangement that eases soldering and mechanical fixing on conventional PCBs.

How does it behave with varying supply voltages during operation?


It maintains digital switching functionality across the specified 2.7 V-18V supply window while keeping the listed quiescent current.

What magnetic polarity triggers the sensor output?


It is sensitive to a single magnetic polarity type and switches state when the appropriate unipolar field threshold is reached.

Can it handle rapid magnetic field changes without signal loss?


Yes

the device supports a frequency response up to 15.2 kHz, enabling detection of relatively fast magnetic transitions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy