STMicroelectronics 3-Axis Surface Mount Sensor, QFPN, Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI, 24-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-1059
Mfr. Part No.:
IIS328DQTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sensor Type

Accelerometer

Number of Axis

3

Technology

Analogue, Digital

Mounting Type

Surface Mount

Interface Type

Serial-3 Wire, Serial-4 Wire, Serial-I2C, Serial-SPI

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

2.16 V

Package Type

QFPN

Sensitivity

4.3mg/digit

Pin Count

24

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
KR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy