Igus Cable readycable Series Cable for Use with BECKHOFF Drive
- RS Stock No.:
- 225-982
- Mfr. Part No.:
- ZK4500-0023-0100 - MAT9372001 (10m)
- Manufacturer:
- Igus
Subtotal (1 unit)*
€409.97
(exc. VAT)
€504.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €409.97 |
*price indicative
- RS Stock No.:
- 225-982
- Mfr. Part No.:
- ZK4500-0023-0100 - MAT9372001 (10m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | BECKHOFF Drive | |
| Series | readycable | |
| Standards/Approvals | DIN EN 60754, CE, Cleanroom, DESINA, DIN EN 50363-10-2, UL/CSA, UKCA, RoHS, REACH, PV 3.10.7, NFPA, NEK 606, IEC 60332-1-2, EAC, DNV | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With BECKHOFF Drive | ||
Series readycable | ||
Standards/Approvals DIN EN 60754, CE, Cleanroom, DESINA, DIN EN 50363-10-2, UL/CSA, UKCA, RoHS, REACH, PV 3.10.7, NFPA, NEK 606, IEC 60332-1-2, EAC, DNV | ||
- COO (Country of Origin):
- GB
The Igus Servo Cable is specifically designed for Beckhoff drives, ideal for heavy duty applications. With a robust PUR outer jacket, it offers exceptional resistance to oil and is suitable for both indoor and outdoor environments with moderate UV exposure. The cable can support unsupported travel distances and gliding applications of up to 100 meters, making it perfect for use in machining tools, storage and retrieval units, the packaging industry, quick handling systems, and the refrigeration sector.
Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Notch resistant Overall shield
PVC free
