Siemens Connector for Use with 3RM1 Motor Starter, 22.5mm Length, 1-Phase, 24 V
- RS Stock No.:
- 203-3948
- Mfr. Part No.:
- 3ZY1212-2EA00
- Manufacturer:
- Siemens
Price Each
€17.78
(exc. VAT)
€21.87
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €17.78 |
- RS Stock No.:
- 203-3948
- Mfr. Part No.:
- 3ZY1212-2EA00
- Manufacturer:
- Siemens
Related links
- Siemens Connector for Use with 3RM1 Motor Starter 1-Phase, 24 V
- Omron Cable for Use with XW2Z 1-Phase, 24 Vdc
- ABB Motor Protection Unit for Use with UMC and Communication...
- SMC DC Motor Controller 1 Phase 24 V dc
- ABB Cable for Use with UMC Nill W 24 V DC
- Mellor Electric DC Motor Controller 1 Phase, 500 mA
- SMC DC Motor Controller 1 Phase 24 V dc
- Schneider Electric Control Unit 1 Phase 24 V