SMC, 24V dc, 1 Phase, 1.3A DC Motor Controller
- RS Stock No.:
- 700-9073
- Mfr. Part No.:
- LC3F212-5A3A
- Manufacturer:
- SMC
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€122.25
(exc. VAT)
€150.37
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €122.25 | - |
| 5 - 9 | €117.37 | 3% |
| 10 + | €114.92 | 5% |
*price indicative
- RS Stock No.:
- 700-9073
- Mfr. Part No.:
- LC3F212-5A3A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | DC Motor Controller | |
| Number of Phases | 1 | |
| Output Voltage | 24V dc | |
| Supply Voltage | 24V dc | |
| Current Rating | 1.3A | |
| Overall Length | 94mm | |
| Overall Width | 28.5mm | |
| Overall Depth | 57mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Series | LC3F2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type DC Motor Controller | ||
Number of Phases 1 | ||
Output Voltage 24V dc | ||
Supply Voltage 24V dc | ||
Current Rating 1.3A | ||
Overall Length 94mm | ||
Overall Width 28.5mm | ||
Overall Depth 57mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Series LC3F2 | ||
Non Compliant
- COO (Country of Origin):
- JP
SMC DC Motor Controller, 24V DC Supply Voltage, 1.3A Current - LC3F212-5A3A
This DC motor controller is designed for efficient control of 24V DC motors, featuring an operating current rating of 1.3A. This unit offers a compact solution for precise motor speed control and is suitable for various applications within industrial automation environments. With a supply voltage range of 24V DC, it operates effectively in temperature conditions ranging from 5°C to 40°C.
Features & Benefits
• Provides effective directional control, simulating solenoid valve operation
• Ensures reliable speed control with minimal risk of motor burnout
• Compatible with standard electrical cylinders for versatile applications
• Compact design enhances ease of installation in tight spaces
• Supports three input signal types for flexible integration
• Incorporates advanced PWM technology for smooth motor operation
Applications
• Used with electric cylinders for automated material handling
• Integrated into manufacturing systems for precise assembly tasks
• Ideal for robotics requiring accurate motion control
• Supports conveyor systems for efficient product transport
• Utilised in tooling and machining operations to enhance productivity
What specifications should I consider to ensure compatibility with my motor?
Ensure the motors voltage matches the required operating voltage of 24V DC and that the current rating does not exceed 1.3A. Check that your motor aligns with the controller's operational temperature range of 5°C to 40°C.
How does the controller protect against overheating?
The design incorporates current control mechanisms that prevent excessive current draw, protecting both the driver and the motor from overheating and potential damage.
What input signal types can be used with this controller?
It supports three different types of input signals to facilitate seamless integration with various systems, allowing flexibility in control methods.
Can the controller be used in environments with variable temperatures?
Yes, it operates effectively within a specified temperature range of 5°C to 40°C, making it suitable for various industrial settings, provided the conditions remain within this range.
Supplied with
Connector Set
Related links
- SMC 1 Phase, 2.3A DC Motor Controller
- SMC 1 Phase, 2.3A DC Motor Controller
- SMC 24 W 1.3A Motor Controller, Current Controller Function
- Mellor Electric 1 Phase Potentiometer Function
- Maxon 36 V dc 2.7A DC Motor Controller
- Maxon 50 V dc 15A DC Motor Controller
- RS PRO 120 W 24 V dc 5A DC Motor Controller, Speed Controller Function
- RS PRO 960 W 24 V dc 40A DC Motor Controller, Speed Controller Function
