Omron Cable for Use with XW2Z, 3m Length, 1-Phase, 24 Vdc
- RS Stock No.:
- 215-3527
- Mfr. Part No.:
- XW2Z-300B
- Manufacturer:
- Omron
Price Each**
€93.15
(exc. VAT)
€114.57
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €93.15 |
**price indicative
Related links
- Omron Cable for Use with E6F encoders 1-Phase, 12 Vdc
- Omron Cable for Use with E6F encoders 1-Phase, 12 Vdc
- Siemens Connector for Use with 3RM1 Motor Starter 1-Phase, 24 V
- Omron Cable for Use with 1S-series 750 W 230 V
- Omron Motor Protection Unit for Use with 3-Phase Induction Motor...
- Omron Cable for Use with Servo Motor 3 → 5000 W 400 V
- ABB Cable for Use with UMC Nill W 24 V DC
- ABB Motor Protection Unit for Use with UMC and Communication...