Omron Cable for Use with E6F encoders, 10m Length, 1-Phase, 12 Vdc
- RS Stock No.:
- 215-3295
- Distrelec Article No.:
- 302-22-966
- Mfr. Part No.:
- E69-DF10
- Manufacturer:
- Omron
Subtotal (1 unit)**
€377.88
(exc. VAT)
€464.79
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €377.88 |
**price indicative
- RS Stock No.:
- 215-3295
- Distrelec Article No.:
- 302-22-966
- Mfr. Part No.:
- E69-DF10
- Manufacturer:
- Omron
Related links
- Omron E69 Series Cable for Use with E6F encoders 1-Phase, 12 Vdc
- Omron Cable for Use with 1S-series 750 W 230 V
- Omron Cable for Use with XW2Z 1-Phase, 24 Vdc
- Omron Cable for Use with Servo Motors 100 → 750 W 230 V
- Omron Variable Speed Drive 1 Phase 12 A, M1 Series
- Sprint Electric DC Motor Controller 240 V ac 12 A 90 V dc (@ 110 V ac)
- Omron Cable for Use with G-Series Servo Motors Single-Phase
- Omron Cable for Use with G5 series servo motor 0.75 kW 400 V