Eaton 1.5 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 4.3A, Speed Controller Function
- RS Stock No.:
- 251-250
- Mfr. Part No.:
- 198555 RASP5-4402A31-5120000S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,319.00
(exc. VAT)
€1,622.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,319.00 |
*price indicative
- RS Stock No.:
- 251-250
- Mfr. Part No.:
- 198555 RASP5-4402A31-5120000S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 4.3A | |
| Power Rating | 1.5kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS CE UL 61800-5-1 IEC/EN 61800-5-1 UL approval | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400, 480V ac | ||
Output Voltage 480V | ||
Current Rating 4.3A | ||
Power Rating 1.5kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS CE UL 61800-5-1 IEC/EN 61800-5-1 UL approval | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller rapid Link delivers precise motor management, ideal for various industrial applications. Designed to optimise performance, it features a robust construction that supports synchronous reluctance and BLDC motors with advanced sensor less vector control.
Grade IP65 provides excellent protection against dust and moisture
Environmental compatibility ensures effective use in a range of conditions
User friendly interface simplifies setup and adjustments
Seamless integration with external components via multiple interface options
Optimised for both domestic and commercial applications
