Eaton 0.75 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 2.4A, Speed Controller Function
- RS Stock No.:
- 252-121
- Mfr. Part No.:
- 198724 RASP5-2401A31-5120000S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,261.55
(exc. VAT)
€1,551.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,261.55 |
*price indicative
- RS Stock No.:
- 252-121
- Mfr. Part No.:
- 198724 RASP5-2401A31-5120000S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 2.4A | |
| Power Rating | 0.75kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE RoHS UL approval UL 61800-5-1 IEC/EN 61800-5-1 | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400, 480V ac | ||
Output Voltage 480V | ||
Current Rating 2.4A | ||
Power Rating 0.75kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE RoHS UL approval UL 61800-5-1 IEC/EN 61800-5-1 | ||
Series Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series Rapid Link speed controller is expertly designed for advanced motor management, ensuring seamless operation with efficient performance across diverse applications. Built to regulate speed reliably, it accommodates both PM and LSPM motors, providing a user-friendly interface for parameterisation. With a compact construction measuring 157 mm in length and IP65 protection, this controller is ideal for integration into industrial settings. The device offers precise control with multiple speed options and integrated diagnostics, ensuring optimal performance while monitoring energy usage. Enhanced electromagnetic compatibility and robust construction enhance its adaptability, making it suitable for a wide range of environments, from commercial to industrial use. With a user-centric approach, this product stands out by delivering exceptional reliability and functional versatility in motor control applications.
Integrated diagnostics and reset capabilities enhance maintenance efficiency
Flexible configuration options adapt to various motor types seamlessly
IP65-rated housing ensures protection against dust and water ingress
Multiple sensor inputs for improved operational control and safety
Compact design facilitates effortless integration into your systems
User-friendly keypad for straightforward parameter settings
High efficiency operation contributes to reduced energy consumption
Supports AS-Interface for synchronised communication with other systems
Robust thermal management maintains optimal performance under load
Suitable for ambient temperatures ranging from -10 °C to 40 °C
