Eaton 2.2 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 5.6A, Speed Controller Function
- RS Stock No.:
- 252-342
- Mfr. Part No.:
- 198821 RASP5-5401A31-412R100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,646.95
(exc. VAT)
€2,025.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,646.95 |
*price indicative
- RS Stock No.:
- 252-342
- Mfr. Part No.:
- 198821 RASP5-5401A31-412R100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400, 480V ac | |
| Current Rating | 5.6A | |
| Power Rating | 2.2kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE UL approval RoHS UL 61800-5-1 IEC/EN 61800-5-1 | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400, 480V ac | ||
Current Rating 5.6A | ||
Power Rating 2.2kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE UL approval RoHS UL 61800-5-1 IEC/EN 61800-5-1 | ||
Series Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed to optimise performance in a variety of applications, enhancing efficiency and control for modern manufacturing environments. Engineered with cutting-edge technology, it supports multiple motor types, including U/f control and sensor less vector control, ensuring flexibility for various operational requirements.
Engineered for vertical mounting to suit various installation contexts
Delivers high energy efficiency ensuring lower operational costs
Provides comprehensive thermal stability and corrosion resistance
Designed for quick stop and interlocking manual operation enhancing safety
Optimises performance with a wide ambient temperature range
