Eaton 1.5 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 4.3A, Speed Controller Function
- RS Stock No.:
- 253-098
- Mfr. Part No.:
- 198888 RASP5-4420EIP-412R100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,730.75
(exc. VAT)
€2,128.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,730.75 |
*price indicative
- RS Stock No.:
- 253-098
- Mfr. Part No.:
- 198888 RASP5-4420EIP-412R100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400, 480V ac | |
| Current Rating | 4.3A | |
| Power Rating | 1.5kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61800-5-1 CE RoHS UL 61800-5-1 UL approval | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400, 480V ac | ||
Current Rating 4.3A | ||
Power Rating 1.5kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61800-5-1 CE RoHS UL 61800-5-1 UL approval | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is a sophisticated solution designed for precise speed management in electric motor applications. With its compact design and robust performance capabilities, this Speed controller is engineered to operate efficiently across various environments. Featuring advanced sensor inputs and actuator outputs, it integrates seamlessly with Ethernet IP for enhanced connectivity and diagnostics.
Advanced thermal monitoring protects equipment under varying conditions
Regulatory compliance assures adherence to industry standards for safety
Compact dimensions allow for space efficient installations in various setups
High efficiency ratings contribute to reduced operational costs
