Eaton 0.75 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 2.4A, Speed Controller Function

Subtotal (1 unit)*

€1,709.20

(exc. VAT)

€2,102.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,709.20

*price indicative

RS Stock No.:
252-160
Mfr. Part No.:
198947 RASP5-2424PNT-4120110S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Supply Voltage

400, 480V ac

Output Voltage

480V

Current Rating

2.4A

Power Rating

0.75kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

157mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

IEC/EN 61800-5-1, RoHS, UL 61800-5-1, CE, UL Approval

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is expertly designed to offer enhanced precision in motor control, making it ideal for a range of industrial applications. With a user-friendly interface, the controller simplifies parameterisation, allowing quick adaptations to meet operational requirements. This device seamlessly integrates with various systems and enhances performance through advanced diagnostics.

Designed with compact dimensions to fit within tight spaces

Includes optional sensor inputs to facilitate advanced motor control

Capable of operating in extreme temperatures expanding usability

Utilises digital inputs and outputs for flexible system integration

Features adjustable current limitations for enhanced motor protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy