B&R 6.5 kW, 24V dc, 3 Phase, 13A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€3,331.86

(exc. VAT)

€4,098.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,331.86

*price indicative

RS Stock No.:
680-977
Mfr. Part No.:
8EI013HWS10.H200-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

24V dc

Output Voltage

11.45V

Current Rating

13A

Power Rating

6.5kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed to revolutionise motion control in industrial applications. This Compact unit supports up to one plug-in module and operates efficiently within a voltage range of 200 to 480 VAC. It is built to manage high loads with a maximum output power of 6.5 kW per motor connection, ensuring optimal performance even under challenging conditions. Enhanced with a robust safety framework, including overload and short circuit protection, this drive guarantees reliability and longevity. With its easy integration and versatile mounting options, it is an Ideal solution for Advanced automation systems requiring precise motion control.

Supports a high maximum output power of 6.5 kW per motor connection

Designed for voltage input flexibility between 200 and 480 VAC

Integrated overload and short circuit protection for enhanced safety

Allows for a plug-in module with one available slot for expanded functionality

Efficient operation with minimal footprint Ideal for modern automation needs

Robust performance with a maximum inrush current of 50 A for reliable operation

Designed to operate within a wide temperature range from -25°C to 55°C

Complies with CE and UL standards which ensuring adherence to global safety regulations

Supports system connectivity with options for encoder interfaces and fieldbus communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy