B&R 1 kVA, 110V ac, 230 V ac, 3 Phase, 1.6A Servo Drive, Motion Function
- RS Stock No.:
- 681-828
- Mfr. Part No.:
- 8EI1X6MWS10.H200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,189.77
(exc. VAT)
€2,693.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,189.77 |
*price indicative
- RS Stock No.:
- 681-828
- Mfr. Part No.:
- 8EI1X6MWS10.H200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 1.6A | |
| Power Rating | 1kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Output Voltage 11.45V | ||
Current Rating 1.6A | ||
Power Rating 1kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered specifically for industrial automation applications, delivering outstanding performance in a Compact form factor. This versatile drive accommodates a range of configurations, allowing for seamless integration into existing systems while optimising energy efficiency. Features like a digital multi-encoder Interface enhance system flexibility, accommodating various encoder types. With dual certifications, CE and UL cULus, this device ensures compliance with stringent industry standards, making it suitable for diverse operational environments, from manufacturing to process control.
Configurable with slots for plug-in modules, allowing for tailored solutions
Supports various mains connection configurations for flexibility in installation
Equipped with an integrated line filter for noise reduction and enhanced performance
Offers efficient power management with a mains input voltage range of 1x 110 VAC to 230 VAC and 3x 200 VAC to 230 VAC
Features protective measures including overload and short circuit protection to ensure reliable operation
Compatibility with a range of optional accessories which enhancing functionality and user experience
Designed for efficient thermal management, capable of operating in ambient temperatures from -25°C to 55°C
Robust LED status indicators for easy monitoring and troubleshooting of operational status
Related links
- B&R 1 kVA 230 V ac 1.6A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 700 W 3 Phase Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 1.75 kVA 480 V ac 1.6A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
