B&R 8.5 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€3,715.69

(exc. VAT)

€4,570.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,715.69

*price indicative

RS Stock No.:
681-825
Mfr. Part No.:
8EI017HWS10.H200-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Output Voltage

11.45V

Current Rating

17A

Power Rating

8.5kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive, expertly designed to ensure superior performance in demanding automation applications. Engineered for wall mounting, this servo drive supports a digital multi-standard encoder Interface per Axis and operates effectively within a voltage range of 200-480 VAC. With its robust construction, it can sustain a maximum load of 18 kVA and is equipped with an integrated line filter, guaranteeing compliance with EN 61800-3 standards. Its efficiency is enhanced by features such as flexible Terminal connection capabilities and extensive support for various plug-in modules, offering exceptional modularity and flexibility in diverse industrial settings.

1 digital multi-standard encoder Interface per Axis maximises compatibility with various motors

Supports mains input voltage from 200 to 480 VAC which enhancing operational flexibility

Compact design facilitates wall mounting, saving valuable installation space

Maximum load capacity of 18 kVA provides reliable performance in demanding applications

Integrated line filter ensures compliance with EN 61800-3, protecting equipment from electrical interference

Multiple plug-in module slots offer expandability to accommodate future upgrades or additional functionalities

Flexible Terminal connection supports a range of wire sizes for versatile installation options

Designed to operate effectively within a temperature range of -25°C to 55°C which ensuring reliability in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy