B&R 3 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€4,087.20

(exc. VAT)

€5,027.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€4,087.20

*price indicative

RS Stock No.:
681-007
Mfr. Part No.:
8EI2X2HWT10.P700-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

200V ac, 480V ac

Current Rating

2.2A

Power Rating

3kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R servo drive designed specifically for Advanced motion control applications. This robust unit features three-axis control and supports digital multi-standard encoder interfaces, making it Ideal for a wide array of industrial automation systems. With its capability to operate on a mains input voltage of 3x 200 to 480 VAC, it ensures efficient performance across different electrical configurations. Furthermore, the servo drive incorporates sophisticated overload and short-circuit protection, guaranteeing reliable operation in demanding environments. Additionally, it offers flexibility with plug-in modules for customisation according to specific requirements.

Supports 3-axis control for enhanced motion management

Equipped with a digital multi-encoder Interface for precise feedback

Can handle a mains voltage of 3x 200 to 480 VAC for versatile applications

Features overload protection to prevent damage during Peak operations

Includes options for plug-in modules, allowing for tailored solutions

Max cable length of 75 m for encoder interfaces to facilitate installation

Provides CE and UL certifications for safety and compliance

Designed for wall mounting to optimise space in control cabinets

Operates within a broad temperature range of -25°C to 55°C

Complies with pollution degree standards, suitable for various environments

Related links