B&R 4 kW, 480V ac, 3 Phase, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-018
- Mfr. Part No.:
- 8EI4X5HWD10.N700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,975.41
(exc. VAT)
€4,889.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,975.41 |
*price indicative
- RS Stock No.:
- 681-018
- Mfr. Part No.:
- 8EI4X5HWD10.N700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 4.5A | |
| Power Rating | 4kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 4.5A | ||
Power Rating 4kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive designed for demanding automation applications. Utilising Advanced power conversion technology, this device operates seamlessly with 3-phase input voltage from 200 to 480 VAC, ensuring robust performance across various industrial environments. It features multiple plug-in modules, facilitating customisation to meet specific operational needs. With integrated line filtering capabilities and compliance with CE and UL standards, this servo drive not only enhances operational reliability but also ensures safety and compliance in complex systems. Ideal for machine builders and system integrators, it streamlines automation processes while optimising productivity.
Operates with mains input voltage of 3x 200 to 480 VAC for flexibility in industrial applications
Slots for multiple plug-in modules allow for tailored configurations to meet specific operational demands
Integrated line filter according to EN 61800-3 enhances system performance while ensuring compliance
Robust overload and short circuit protection safeguards against potential failures
Supports a maximum continuous power of 4 kW for substantial operational capabilities
Designed for dual motor connections with individual continuous power handling capacity up to 2 kW per motor
Features modular design for ease of maintenance and upgrades which enhancing long-term usability
Compact dimensions allow for simple integration even in space-constrained environments
High ambient temperature resilience, operating effectively in conditions ranging from -25°C to 55°C
Comprehensive certification including CE and UL ensures reliability and adherence to safety standards
