B&R 4 kW, 3 Phase, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-869
- Mfr. Part No.:
- 8EI8X8HWT11.N700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,413.76
(exc. VAT)
€6,658.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,413.76 |
*price indicative
- RS Stock No.:
- 681-869
- Mfr. Part No.:
- 8EI8X8HWT11.N700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Current Rating | 8.8A | |
| Power Rating | 4kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Current Rating 8.8A | ||
Power Rating 4kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive offers precise and dynamic control for up to three axes with an integrated digital multi-standard encoder Interface per axis. It supports a 3x 200 to 480 VAC supply and provides a continuous output of 8.8 A, making it suitable for demanding multi-axis motion applications. The unit is designed for dual use and features wall mounting, a two-row connector set, and an integrated braking resistor for enhanced safety and energy efficiency. Its Compact construction and reliable performance make it Ideal for high-speed automation tasks.
Compact multi-axis servo drive supporting up to three axes
Integrated braking resistor for efficient braking and protection
Related links
- B&R 5 kW 8.8A Servo Drive, Motion Function
- B&R 4 kW 8.8A Servo Drive, Motion Function
- B&R 4 kW 3 Phase Motion Function
- B&R 4 kW 3 Phase Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kW 3 Phase Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
