B&R 4 kW, 480V ac, 3 Phase, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-182
- Mfr. Part No.:
- 8EI4X5HWD10.C600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,961.53
(exc. VAT)
€4,872.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,961.53 |
*price indicative
- RS Stock No.:
- 682-182
- Mfr. Part No.:
- 8EI4X5HWD10.C600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 4.5A | |
| Power Rating | 4kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 4.5A | ||
Power Rating 4kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for high-performance applications in industrial automation. This model supports two-axis control, employing Advanced technologies such as a digital multi-standard encoder Interface per axis, which ensures precise motion control. With a robust power input range of 200 to 480 VAC, it accommodates varying operational environments, making it an Ideal choice for versatile applications. The Compact dimensions allow for easy installation in diverse settings while maintaining high operational efficiency, ensuring that technicians can harness its capabilities with minimal downtime.
Supports up to two axes with dedicated digital multi-standard encoder interfaces
Operates within a wide input voltage range of 200 to 480 VAC, accommodating different power grids
Maximise performance with a Peak power output of 5 kW and continuous motor connection power of 2 kW
Designed for extreme industrial conditions with a specified operating temperature range from -25°C to 55°C
Equipped with overload and short-circuit protection which enhancing system reliability
Complies with CE and UL regulations, signifying adherence to high safety standards
Flexible Terminal connection allows for wiring of fine-stranded wires up to 4 mm², enabling easy integration
Features an integrated line filter which ensuring compliance with electromagnetic interference regulations for cleaner operation
Smooth operation and extended service life supported by a built-in cooling functionality
Related links
- B&R 4 kW 3 Phase Motion Function
- B&R 4 kW 480 V ac 4.5A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 2 kW 2.2A Servo Drive, Motion Function
