B&R 4 kW, 480V ac, 3 Phase, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-019
- Mfr. Part No.:
- 8EI4X5HWD10.P200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,567.74
(exc. VAT)
€4,388.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,567.74 |
*price indicative
- RS Stock No.:
- 681-019
- Mfr. Part No.:
- 8EI4X5HWD10.P200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 4.5A | |
| Power Rating | 4kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 4.5A | ||
Power Rating 4kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive tailored for Advanced motion control applications. Designed for wall mounting, this Compact unit features a robust digital multi-standard encoder Interface per axis, making it Ideal for seamless integration into various automation setups. Its operational flexibility accommodates a wide range of voltage inputs and motor configurations, ensuring optimal performance. With integrated features for reliable protection against overloads and short circuits, this servo drive stands as a dependable solution for modern industrial environments, enhancing productivity through precision control and easy configuration.
Supports network configurations TN-S and TN-C-S with grounded NEUTRAL for versatile installation
Accommodates a mains input voltage range from 200 VAC to 480 VAC, providing flexibility for diverse applications
Incorporates a plug-in module slot for added customisation and functionality
Offers a maximum Peak current of 12.25 A for each motor connection which ensuring efficient power delivery
Includes short circuit and ground fault protection to safeguard both the drive and connected components
Features a maximum output frequency of 598 Hz for precise control over motor performance
Equipped with a digital multi-encoder Interface which enhancing communication with diverse encoder types
Designed with an IP20 degree of protection, suitable for internal installations in controlled environments
Related links
- B&R 4 kW 3 Phase Motion Function
- B&R 4 kW 480 V ac 4.5A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 10 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 5 kVA 480 V ac 4.5A Servo Drive, Motion Function
- B&R 2.5 kW 3 Phase Motion Function
