B&R 2.5 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 681-314
- Mfr. Part No.:
- 8EI2X2MWD10.P200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,301.96
(exc. VAT)
€4,061.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,301.96 |
*price indicative
- RS Stock No.:
- 681-314
- Mfr. Part No.:
- 8EI2X2MWD10.P200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 230V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 2.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 230V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 2.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R high-performance servo drive designed to optimise control in automation applications. This device integrates Advanced features for both 2-axis and modular systems, allowing for versatility and ease of installation. Equipped with digital multi-encoder Interfaces, it provides precise motor control and feedback, enhancing performance while meeting various power and Interface requirements. Its robust design ensures reliability in demanding environments, making it an essential component for efficient and effective motion control solutions.
Supports 2-axis configuration with exceptional performance and reliability
Includes slots for plug-in modules which enhancing system flexibility
Equipped with a digital multi-encoder Interface for high-precision feedback
Offers compliance with CE and UL standards which ensuring safety in operations
Versatile mains input voltage compatibility of 110-230 VAC or 200-230 VAC
Integrated line filter for efficient power management
User-friendly installation with clearly labelled connection terminals
Designed to operate in temperatures ranging from -25°C to 55°C
Simplifies wiring with robust Terminal blocks and secure connections
Includes overload protection and short circuit safeguards for enhanced safety
Related links
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 3 Phase Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
