B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€2,612.49

(exc. VAT)

€3,213.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€2,612.49

*price indicative

RS Stock No.:
681-021
Mfr. Part No.:
8EI4X5MWS10.K600-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

110V ac, 230V ac

Current Rating

4.5A

Power Rating

2.5kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R high-performance ACOPOS P3 servo drive designed for demanding automation applications. With its robust construct and Advanced configuration options, this drive facilitates efficient control over servo motors, enhancing precision in motion control systems. Its versatile mounting capabilities and compatibility with multiple network configurations Streamline integration into existing setups. Equipped with an integrated line filter and diverse Terminal connections, it ensures optimal performance even in complex environments, making it a reliable solution for various industry needs.

Supports up to 1 plug-in module for extended functionality

Certifications include CE and UL which ensuring compliance with safety standards

Operates under a range of input voltages and frequencies for adaptability

Maximum installed load of 2.5 kVA, allowing significant power handling

Inrush current capacity of up to 22 A for reliable performance during start-up

Easy integration with 24 VDC power supply, simplifying setup

Multiple encoder Interface options available for enhanced motor feedback

Offers overload protection and short-circuit safeguards for operational safety

Incorporates a Compact design with a weight of just 3.2 kg, Ideal for constrained spaces

Rated for operation in temperatures from -25°C to 55°C which ensuring durability in harsh conditions

Related links