B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-042
- Mfr. Part No.:
- 8EI8X8HWS10.A200-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
€2,877.30
(exc. VAT)
€3,539.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,877.30 |
*price indicative
- RS Stock No.:
- 681-042
- Mfr. Part No.:
- 8EI8X8HWS10.A200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precise motion control in industrial applications. With its robust design for wall mounting, this servo drive accommodates a digital multi-standard encoder Interface per Axis and operates within a voltage range of 200-480 VAC, making it Ideal for versatile installations. Its comprehensive feature set includes Advanced overload protection and circuit isolation, ensuring safe operation. The drive is suitable for various industrial environments, providing reliability and efficiency in demanding conditions while facilitating seamless integration with automation systems.
Handles a broad range of mains input voltage from 200 to 480 VAC ±10%
Supports a maximum capacity of 10 kVA to accommodate demanding applications
Integrated line filter option enhances compliance with EN 61800-3 for reduced electromagnetic interference
Flexible Terminal connection options support wire sizes from 0.25 to 4 mm² which enhancing installation versatility
Exceptional energy efficiency with nominal losses in standby mode, contributing to lower operational costs
Features a cooling design capable of withstanding temperatures up to 90°C which ensuring reliability during extensive operation
Redundant safety features, including overload and short-circuit protection, enhance operational safety
Compatible with various plug-in modules, allowing for tailored solutions to specific application needs
