B&R 18 kW, 200V, 480 V, 3 Phase, 44A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-130
- Mfr. Part No.:
- 8EI044HWSS0.0A00-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,742.47
(exc. VAT)
€7,063.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,742.47 |
*price indicative
- RS Stock No.:
- 681-130
- Mfr. Part No.:
- 8EI044HWSS0.0A00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 44A | |
| Power Rating | 18kW | |
| Overall Length | 374mm | |
| Overall Width | 173mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 44A | ||
Power Rating 18kW | ||
Overall Length 374mm | ||
Overall Width 173mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for superior performance in industrial automation applications. Designed to accommodate a wide range of operational demands, it supports mains input voltages from 200 VAC to 480 VAC, delivering exceptional power conversion with a maximum load of 30.5 kVA. Its integration of Advanced safety features and certifications, such as SIL 2 and PL d, ensures reliable operation in safety-critical environments. Compact yet robust, the unit offers a sleek design, making it Ideal for wall mounting, and features seamless compatibility with external fan modules and display screens for optimal user experience.
Dynamic node allocation (DNA) facilitates efficient network management
Supports a variety of mains configurations including TT and TN systems
Max inrush current of 100 A ensures quick start-up under load conditions
Integrated line filter for compliance with EN 61800-3 category C3
Continuous power output maximises system efficiency at 18 kW
High DC bus capacitance of 1680 μF for stable performance
Wide 24 VDC power supply range accommodates varying system needs
Encoders can connect via a digital multi-encoder Interface for flexibility
Designed with overload protection and short-circuit/ground fault monitoring
Standards-compliant with CE, UKCA, and UL certifications for global use
Related links
- B&R 18 kW 480 V 44A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
