B&R 3 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

€3,985.77

(exc. VAT)

€4,902.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,985.77

*price indicative

RS Stock No.:
681-009
Mfr. Part No.:
8EI2X2HWTS0.0100-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Servo Controller

Output Voltage

11.45V

Supply Voltage

200V, 480V

Current Rating

2.2A

Power Rating

3kW

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for Advanced automation applications. This servo drive features a robust digital multi-encoder interface, allowing precise motor control and integration into various systems. With a mains input voltage range of 200-480 VAC and a maximum continuous power of 2.5 kVA, it is equipped to handle demanding operational needs. Ideal for wall mounting, its Compact design ensures easy integration into existing setups while maintaining a high level of performance, reliability, and safety. The unit also boasts stable operation within a wide temperature range, ensuring it can perform effectively in various environmental conditions.

Compact design suitable for wall mounting enables efficient use of space

Supports up to 2.5 kVA of continuous power to meet demanding automation needs

Mains input voltage range of 200-480 VAC provides versatility in different installations

Integrated digital multi-encoder Interface enhances motor control accuracy

Wide operational temperature range from -25°C to 55°C ensures reliability in diverse conditions

Meets international certification standards which ensuring safety and compliance

Robust overload and short circuit protection enhance system integrity

Flexible wiring options allow easy integration with various components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy