B&R, 200V, 480 V, 4.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-184
- Mfr. Part No.:
- 8EI4X5MWSS0.M700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,750.66
(exc. VAT)
€3,383.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,750.66 |
*price indicative
- RS Stock No.:
- 681-184
- Mfr. Part No.:
- 8EI4X5MWSS0.M700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 4.5A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 4.5A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to facilitate precise motion control in industrial applications. This robust unit engineered to deliver optimal performance by supporting various operating voltages and configurations, including options for wall mounting. With Advanced safety functionalities, such as SafeMOTION, this servo drive ensures high levels of operational reliability and safety. It integrates seamlessly with digital systems, providing exceptional responsiveness required for sophisticated automation tasks. Overall, t is a pivotal component for modern machinery, driving efficiency and precision in production environments.
Supports a range of mains input voltages from 110 to 230 VAC which ensuring versatility in industrial setups
Designed with SafeMOTION technology for enhanced safety in motion applications, minimising risk during operation
Compatible with plug-in modules for expanded functionality and customisable applications
Equipped with integrated line filters to adhere to EN 61800-3 standards, promoting compliance and safety
Features multiple configurations, including support for 1-axis systems which enhancing flexibility for various installation types
Optimised for both 50/60 Hz frequency requirements, accommodating global operational norms
Robust design withstands ambient temperatures ranging from -25°C to 55°C which ensuring reliability in diverse environments
Related links
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 480 V Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 5 kVA 480 V ac Motion Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 480 V Servo Controller Function
