B&R, 200V, 480 V, 2.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 687-036
- Mfr. Part No.:
- 8EI4X5HWTS0.M700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,790.34
(exc. VAT)
€5,892.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,790.34 |
*price indicative
- RS Stock No.:
- 687-036
- Mfr. Part No.:
- 8EI4X5HWTS0.M700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 2.5A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 2.5A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed to enhance motion control systems. This versatile drive supports a range of configurations, featuring SafeMOTION technology for increased safety in dynamic applications. Engineered for robustness, it operates efficiently across input voltages from 200 VAC to 480 VAC, making it suitable for diverse industrial environments. The drive's Compact dimensions allow for seamless integration into existing setups while supporting optimal power dissipation, ensuring reliable performance. With user-friendly connectivity options and a focus on motion system compatibility, this servo drive is a reliable solution for precise motion tasks.
Supports a wide mains input voltage range of 200 to 480 VAC for versatility in different installations
Features SafeMOTION technology which enhancing operational safety in critical applications
Compact and lightweight design facilitates easy integration into various environments
Equipped with Advanced cooling to maintain Peak performance even under load
Offers extensive connectivity options, including POWERLINK for seamless network integration
Allows for flexible configuration, accommodating various project requirements
Robust overload and short circuit protection mechanisms ensure reliable operation
Compatible with mapp Motion software for improved system functionality and ease of use
