B&R 1.5 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-714
- Mfr. Part No.:
- 8EI2X2MWTS0.M700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,448.74
(exc. VAT)
€5,471.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,448.74 |
*price indicative
- RS Stock No.:
- 682-714
- Mfr. Part No.:
- 8EI2X2MWTS0.M700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed to enhance precision and efficiency in motion control applications. Boasting compatibility with SafeMOTION technology, it ensures the highest safety standards while providing seamless operation across various environments. This drive supports an extensive range of plug-in modules and integrated functionalities to facilitate optimal performance, including configurations for different encoder interfaces. With its robust build and comprehensive certification spectrum, this model is Ideal for demanding industrial settings, allowing businesses to enhance productivity and operational safety.
Supports 1 slot for plug-in modules which enhancing versatility
Integrated line filter per EN 61800-3 for improved compliance and performance
Frequency tolerance of ±4% ensures reliable performance
Maximum installed load of 3.75 kVA allows for higher power applications
Active overload and short-circuit protection ensures operational safety
Maintains a Compact dimension of 66 mm width, 374 mm height, and 258.5 mm depth
Compatible with multiple motor connections, enabling extensive configurability
Utilises a 24 VDC power supply with a ±25% tolerance for reliable functionality
Offers robust diagnostic features through LED indicators for easy monitoring
Related links
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V ac 2.2A Servo Drive, Servo Controller Function
- Hand Saws | Hacksaws | Pad Saws
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 175mm LCD Inclinometer
