B&R 14 kW, 24V dc, 3 Phase, 17A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€5,678.17

(exc. VAT)

€6,984.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,678.17

*price indicative

RS Stock No.:
681-270
Mfr. Part No.:
8EI017HWD10.A200-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Supply Voltage

24V dc

Output Voltage

11.45V

Current Rating

17A

Power Rating

14kW

Overall Length

374mm

Overall Width

133mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for high-performance motion control applications. With a robust 1 digital multi-standard encoder Interface per Axis and dual drive capacity for up to 2 axes, this drive delivers exceptional control for complex motion tasks. It accommodates variable mains input voltages ranging from 200 to 480 VAC, making it suitable for diverse industrial settings. The integrated line filter ensures compliance with EN 61800-3, contributing to operational reliability. Additionally, its Compact design with special allowances for wall mounting and flexible Terminal connections promotes ease of installation, making it an Ideal choice for modern automation solutions.

Supports a dual-axis configuration which enhancing machining capabilities and reducing equipment footprint

Equipped with a digital multi-encoder Interface providing precise feedback for superior movement accuracy

Wide mains voltage compatibility allows seamless integration into various power environments

Built-in line filter ensures compliance with stringent electromagnetic standards, promoting reliable operation

Flexible Terminal connections Streamline wiring processes, facilitating easier setup and maintenance

Robust overload and short-circuit protection mechanisms enhance operational safety and reduce downtime

Compact dimensions allow efficient utilisation of installation space, beneficial for systems with limited room

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy