B&R 14 kW, 24V dc, 3 Phase, 17A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€5,716.87

(exc. VAT)

€7,031.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,716.87

*price indicative

RS Stock No.:
681-271
Mfr. Part No.:
8EI017HWD10.A300-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Supply Voltage

24V dc

Output Voltage

11.45V

Current Rating

17A

Power Rating

14kW

Overall Length

374mm

Overall Width

133mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed to provide precise control for motion applications. This model supports a voltage range of 200 to 480 VAC, making it highly versatile for various industrial environments. With dual motor connections and Advanced encoder interfaces, it ensures seamless integration into existing systems while optimising performance efficiency. It also features an integrated line filter for enhanced safety and compliance, making it a reliable choice for modern automation tasks.

1. Dual motor connection capability supports flexible system design

2. Integrated line filter ensures compliance with EN 61800-3 which enhancing operational safety

3. Supports both digital and analogue multi-encoder interfaces for versatile configuration

4. Maximum continuous power output of 14 kW allows for robust performance

5. Usable in diverse network configurations such as TN-S and TN-C-S

6. Compact dimensions facilitate easy installation and integration within existing setups

7. Wide temperature and humidity tolerance ensures reliable operation in various environmental conditions

8. Overload and short-circuit protection for dependable operational integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy