B&R 14 kW, 24V dc, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-275
- Mfr. Part No.:
- 8EI017HWD10.C300-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€6,050.66
(exc. VAT)
€7,442.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,050.66 |
*price indicative
- RS Stock No.:
- 681-275
- Mfr. Part No.:
- 8EI017HWD10.C300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 24V dc | |
| Current Rating | 17A | |
| Power Rating | 14kW | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 24V dc | ||
Current Rating 17A | ||
Power Rating 14kW | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precise motion control in industrial applications. Ideal for wall mounting, this servo drive supports dual-axis control and is equipped with a digital multi-standard encoder Interface for enhanced flexibility. Operating on a broad voltage range of 200-480 VAC, it boasts a maximum power output and is capable of driving two motors simultaneously with impressive performance specifications.
Supports dual-axis control for increased application versatility
Compatible with 200-480 VAC mains input for flexible installation
Offers a Compact wall-mounting design for space-efficient deployment
Integrated digital multi-standard encoder Interface enhances connectivity options
Designed for high power output with a maximum continuous current of 17A per motor
Simplifies integration with existing systems through its modular architecture
Features robust protection mechanisms for overload and short circuits which enhancing safety
Delivers reliable performance under extreme operating conditions, with a wide temperature range
Related links
- B&R 14 kW 3 Phase Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 17A Servo Drive, Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
