B&R 14 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 681-281
- Mfr. Part No.:
- 8EI017HWD10.K200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,678.17
(exc. VAT)
€6,984.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,678.17 |
*price indicative
- RS Stock No.:
- 681-281
- Mfr. Part No.:
- 8EI017HWD10.K200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 17A | |
| Power Rating | 14kW | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 17A | ||
Power Rating 14kW | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precision control in industrial automation applications. This state-of-the-art device excels in providing reliable operation with a robust digital multi-encoder Interface that supports various encoder types, ensuring compatibility and flexibility. The unit supports a wide range of power conversion capabilities, allowing for optimal electronic control over a broad input voltage range from 200 to 480 VAC and offers exceptional protection features, including overload and short circuit safeguards. With its Compact design and extensive configuration options, this drive is Ideal for wall mounting, making it a perfect fit for diverse automation systems while maintaining high efficiency and performance.
Slots for versatile plug-in modules enhance expandability
Integrated line filter minimizes electrical noise and improves system reliability
CE and UL certifications ensure compliance with international safety standards
Maximum line length of 3M for cost-effective cable management
Support for TN-S and TN-C-S mains configurations provides flexible installation
Operating temperature range from -25°C to 55°C accommodates diverse environments
Overload and short circuit protection mechanisms safeguard equipment integrity
Optional accessories like display modules and front covers ensure enhanced usability
Compact dimensions facilitate easy integration into existing setups while maximising space
Related links
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 3 Phase Motion Function
- B&R 14 kW 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- RS PRO 175mm LCD Inclinometer
- Connector Wrenches
