B&R 2.5 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 681-296
- Mfr. Part No.:
- 8EI2X2MWD10.A600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,361.96
(exc. VAT)
€4,135.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,361.96 |
*price indicative
- RS Stock No.:
- 681-296
- Mfr. Part No.:
- 8EI2X2MWD10.A600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 2.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 230V ac | ||
Current Rating 2.2A | ||
Power Rating 2.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive delivers good performance in motion control applications, offering an Advanced solution designed for optimal efficiency. Equipped with dual-axis functionality, this servo drive facilitates the seamless integration of various digital multi-standard encoder interfaces, ensuring flexibility and adaptability in complex automation environments. The unit supports a broad range of mains input voltages and configurations, making it Ideal for diverse settings. Its Compact design does not compromise on power capabilities, providing robust performance while ensuring compliance with VITAL safety and operational standards.
Supports multiple mains input voltage configurations which enhancing flexibility for varied installations
Integrates seamlessly with both digital multi-encoder interfaces and plug-in modules for expanded capabilities
Efficient power dissipation mechanisms ensure reliable operation without overheating during extended use
Compact dimensions allow for easy installation in constrained spaces, maintaining operational efficacy
Built-in overload and short-circuit protection enhance safety during operation
Designed with clear LED status indicators for quick diagnostics and monitoring of module health
Industry-compliant certifications which ensuring peace of mind regarding quality and reliability
Related links
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2 kW 2.2A Servo Drive, Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 3 kW 2.2A Servo Drive, Motion Function
