B&R 3 kW, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 682-790
- Mfr. Part No.:
- 8EI2X2HCT10.0A00-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,587.49
(exc. VAT)
€4,412.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,587.49 |
*price indicative
- RS Stock No.:
- 682-790
- Mfr. Part No.:
- 8EI2X2HCT10.0A00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 3kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 264.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 3kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 264.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive is a high-performance module designed for precise multi-Axis motion control. It features 1 digital multi-standard encoder Interface per Axis and supports 3 axes with 3x 2.2 A outputs at 3x 200-480 VAC. The drive includes dynamic node allocation (DNA) and has 1 slot for plug-in modules, allowing flexible system configuration. It supports cold plate or pass-through mounting and is CE and UKCA certified, ensuring compliance with European and UK safety standards.
Supports multi-axis control with digital multi-standard encoder interface
Includes dynamic node allocation and plug-in module slot for flexible configuration
Related links
- B&R 3 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 1 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 480 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 3 Phase Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- Connector Tool Kits | Ferrule Tool Kit
- Toggle Clamp | Spring Clamps
- RS PRO 175mm LCD Inclinometer
