B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-447
- Mfr. Part No.:
- 8EI4X5MWS10.A600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,612.49
(exc. VAT)
€3,213.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,612.49 |
*price indicative
- RS Stock No.:
- 681-447
- Mfr. Part No.:
- 8EI4X5MWS10.A600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive engineered for high-performance control in automation systems. Designed to accommodate a wide input voltage range, it provides exceptional flexibility in installation, supporting both single-phase and three-phase configurations. With a robust digital multi-standard encoder interface, this model enhances precision in motion control, ensuring reliable operation and efficient performance across various applications. Its sleek wall-mounting format ensures easy integration into existing setups while maintaining optimal safety and efficiency standards.
Offers flexible mains input voltage from 110 VAC to 230 VAC and 200 VAC to 230 VAC
Supports an array of plug-in modules which enhancing the systems versatility
Equipped with a digital multi-encoder Interface for high precision in signal processing
Features built-in protective measures, including overload and ground fault protection for improved safety
Designed for optimal thermal management with specified airflow requirements which ensuring longevity
Interoperable with B&R's proprietary display modules, allowing for enhanced user interactions
Maximized motor connection capabilities with a continuous power output of up to 1 kW
