B&R 2.5 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 681-308
- Mfr. Part No.:
- 8EI2X2MWD10.K200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,272.06
(exc. VAT)
€4,024.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,272.06 |
*price indicative
- RS Stock No.:
- 681-308
- Mfr. Part No.:
- 8EI2X2MWD10.K200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 2.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 230V ac | ||
Current Rating 2.2A | ||
Power Rating 2.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R series servo drive offers cutting-edge performance designed for precision control across various industrial applications. This compact, wall-mountable unit is equipped with a dual-axis configuration, facilitating powerful and versatile motion control. It supports an array of digital multi-standard encoder interfaces, enhancing its adaptability for various motor types. Coupled with its robust certifications, including CE and UL, this drive guarantees not only compliance with international standards but also operational reliability.
Integrated with one slot for plug-in modules, allowing for future expansions
Supports a wide range of mains input configurations, including 110-230 VAC and 3x 200-230 VAC, making it versatile for different setups
Features a maximum installed load rating of 2.5 kVA which ensuring reliable powering of connected devices
Utilises an inbuilt line filter compliant with EN 61800-3 standards, contributing to noise reduction in sensitive applications
Allows for flexible Terminal connection cross sections from 0.25 to 4 mm², catering to various wiring requirements
Offers overload protection and short-circuit safeguards which enhancing safety in operational configurations
The high degree of protection (IP20) affirms its suitability for use in secure industrial environments, while ensuring easy access for maintenance
Equipped with Advanced diagnostic capabilities, providing users with critical feedback to ensure optimum performance
Related links
- B&R 2.5 kW 3 Phase Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kW 3 Phase Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2 kW 2.2A Servo Drive, Motion Function
- B&R 3 kW 2.2A Servo Drive, Motion Function
- B&R 2 kW 3 Phase Motion Function
- Connector Tool Kits | Ferrule Tool Kit
