B&R 1.25 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€2,390.09

(exc. VAT)

€2,939.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,390.09

*price indicative

RS Stock No.:
682-953
Mfr. Part No.:
8EI2X2MWS10.K200-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

110V ac, 230V ac

Current Rating

2.2A

Power Rating

1.25kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R servo drive is a sophisticated solution designed for high-performance motion control. This Advanced servo drive integrates seamlessly within modern automation systems, supporting both 110-230 VAC and 3-phase configurations to ensure flexibility in various applications. With an extensive range of optional accessories, it meets diverse operational needs while maintaining optimal efficiency. The drive engineered for wall mounting, facilitating easy installation in industrial settings. Its Ability to support multiple plug-in modules enhances its adaptAbility, making it an excellent choice for applications requiring precise and dynamic control of servomotors across manufacturing processes.

Supports a variety of mains connection configurations, including 1-phase and 3-phase setups

Allows for wall mounting, promoting efficient use of space in control cabinets

Integrates with optional display modules for enhanced user interaction and monitoring

Equipped with a robust digital multi-encoder Interface for versatile motor feedback

Facilitates the use of plug-in modules to expand operational capabilities

Designed for environmental resilience with a broad temperature operating range

Ensures compliance with CE and UL certifications, reflecting superior safety standards

Features overload and short-circuit protection mechanisms for reliable operation

Utilises energy-efficient design principles to minimise power consumption during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy