B&R 1 kW, 230V ac, 3 Phase, 2.2A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-316
- Mfr. Part No.:
- 8EI2X2MWDS0.0300-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,209.91
(exc. VAT)
€3,948.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,209.91 |
*price indicative
- RS Stock No.:
- 681-316
- Mfr. Part No.:
- 8EI2X2MWDS0.0300-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 230V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 2.2A | |
| Power Rating | 1kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 230V ac | ||
Output Voltage 11.45V | ||
Current Rating 2.2A | ||
Power Rating 1kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for optimal performance in providing precise control in motion applications. Built with Advanced SafeMOTION technology, this product supports two axes of control, ensuring superb reliability and safety for both industrial and automation environments. The device operates seamlessly across various mains input voltages between 110 and 230 VAC, making it versatile for diverse setups. Enhanced with built-in digital multi-encoder interfaces, it offers exceptional flexibility and integration capabilities, making it an Ideal solution for complex motion systems.
Supports dual-axis operation for increased control efficiency
Compatible with 110 to 230 VAC mains input voltages which enhancing installation flexibility
Incorporates SafeMOTION technology, offering Advanced safety and operational reliability
Features integrated digital multi-encoder interfaces for improved compatibility with various encoder types
Designed for easy wall mounting, simplifying installation in Compact spaces
Optimised cooling with a robust design to withstand high-temperature environments
LED status indicators for operational feedback which ensuring clear communication of device status
Built-in power management features to ensure energy efficiency during operation
Related links
- B&R 1 kW 3 Phase Servo Controller Function
- B&R 1 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 1.5 kW 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 2 kW 2.2A Servo Drive, Servo Controller Function
- B&R 2 kW 3 Phase Servo Controller Function
- B&R 500 W 480 V 2.2A Servo Drive, Servo Controller Function
- B&R 4 kW 3 Phase Servo Controller Function
- B&R 3 kW 480 V 2.2A Servo Drive, Servo Controller Function
