B&R 3 kW, 200V, 480 V, 3 Phase, 2.2A Servo Drive, Servo Controller Function

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
681-547
Mfr. Part No.:
8EI2X2HWTS0.070C-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Output Voltage

11.45V

Current Rating

2.2A

Power Rating

3kW

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

EAC

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R servo drive designed for efficient motion control systems. With its robust construction and compatibility with a digital multi-encoder interface, this drive is tailored for precise control in demanding industrial environments. It supports a mains input voltage range of 200 to 480 VAC, ensuring versatility across multiple applications. With a maximum continuous power output of 2.5 kVA and integrated line filter options, this product guarantees reliable performance while adhering to stringent certification standards like CE and UL cULus. Designed for wall mounting, it simplifies installation in space-constrained areas, providing manufacturers with powerful and reliable solutions for their automation needs.

Supports mains input voltage from 200 to 480 VAC, Ideal for diverse industrial settings

Offers a maximum continuous power output of up to 2.5 kVA for effective performance

Equipped with integrated line filter options which ensuring compliance with EN 61800-3 category standards

Features a digital multi-encoder Interface which enhancing flexibility for various encoder types

Designed for easy wall mounting, saving valuable floor space in your facility

Certified by CE and UL which ensuring adherence to safety and quality regulations

Capable of handling multiple configurations with various plug-in module options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy