B&R 5 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-319
- Mfr. Part No.:
- 8EI4X5HWS10.M600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,612.49
(exc. VAT)
€3,213.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,612.49 |
*price indicative
- RS Stock No.:
- 681-319
- Mfr. Part No.:
- 8EI4X5HWS10.M600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for high-performance applications, providing precision control for servo motors across various industrial settings. This versatile drive supports a three-phase voltage range of 200 to 480 VAC and offers unique features like a digital multi-encoder interface, ensuring accurate feedback and seamless integration with existing systems. With a robust design meeting CE and cULus certifications, this servo drive excels in demanding environments, enhancing operational efficiency and reliability in motion control tasks.
Supports a three-phase voltage input range of 200 to 480 VAC
Equipped with a digital multi-encoder Interface for precise motion control
Certifications include CE and cULus which ensuring compliance with international standards
Max continuous power output of 5 kVA for high-performance applications
Integrated line filter simplifies installation and reduces electrical noise
Flexible screw terminals accommodate wire sizes from 0.25 to 4 mm² for easy wiring
Capable of handling inrush currents up to 45 A which ensuring responsiveness
Temperature ratings accommodate both operational and transport conditions
Multiple safety features, including overload protection and short circuit safeguards
