B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 681-349
- Mfr. Part No.:
- 8EI8X8HWT10.0701-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,745.99
(exc. VAT)
€5,837.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,745.99 |
*price indicative
- RS Stock No.:
- 681-349
- Mfr. Part No.:
- 8EI8X8HWT10.0701-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis ACOPOS P3 servo drive is meticulously engineered for dynamic and robust motion control. It provides unparalleled performance across various applications, handling voltages of 200 to 480 VAC and current ratings of up to 8.8 A per axis. The optional accessories enhance functionality with multi-standard encoder interfaces, digital I/O configurations, and comprehensive diagnostics. Designed for wall mounting, it integrates seamlessly into industrial environments while ensuring compliance with numerous certifications including CE, UL, and EAC. With efficient power dissipation and a variety of connectivity options, this drive is poised to elevate your automation solutions to new heights.
Supports three axes with a single drive, reducing space and cost
Offers a maximum output frequency of 598 Hz, which optimises response times
Integrates digital multi-encoder interfaces, simplifying configuration for diverse applications
Features extensive thermal management capabilities, protecting against overheating
Configured for both 50 and 60 Hz operation, providing flexibility in various environments
CE, UL, and EAC certifications ensure adherence to global safety and quality standards
Allows for flexible connection options, accommodating a wide array of motor types
