B&R 30.5 kVA, 200V ac, 480 V ac, 3 Phase, 44A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€6,048.90

(exc. VAT)

€7,440.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6,048.90

*price indicative

RS Stock No.:
681-405
Mfr. Part No.:
8EI044HWS10.H200-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

200V ac, 480V ac

Current Rating

44A

Power Rating

30.5kVA

Overall Length

374mm

Overall Width

133mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R Sophisticated servo drive designed for high efficiency and flexibility in modern automation applications. With the capability to operate across varying mains input voltages, this drive supports diverse configurations while providing robust power management. It features a dynamic node allocation (DNA) for simplified integration into automation systems, ensuring that users can achieve optimal operational performance. The product is built for reliability, supporting numerous optional accessories for enhanced functionality, whether for wall mounting or in complex machinery setups.

Dynamic node allocation (DNA) facilitates seamless integration into existing systems

Equipped with a maximum continuous power of 18 kW for demanding industrial applications

Features a high inrush current capacity of 100 A for enhanced performance during start-up

Operates with a maximum switch-on interval of just 120 seconds which ensuring swift recovery

Offers compatibility with a wide array of optional accessories including display modules and passive line filters

Compact design allows for wall mounting optimising space in control panels and enclosures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy