B&R 30.5 kVA, 200V, 480 V, 3 Phase, 22A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€6,191.17

(exc. VAT)

€7,615.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€6,191.17

*price indicative

RS Stock No.:
686-879
Mfr. Part No.:
8EI022HWD10.0100-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

200V, 480V

Current Rating

22A

Power Rating

30.5kVA

Overall Length

374mm

Overall Width

133mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive is designed for precise and high-performance motion control in industrial environments. It operates on 3x 200 to 480 VAC and delivers 2x 22 A across 2 axes, ensuring reliable operation for demanding automation tasks. The drive includes a digital multi-standard encoder Interface per Axis and is optimized for wall-mounted installation in various system configurations.

Supports versatile encoder standards for accurate motion feedback

Robust and Compact design suitable for industrial wall-mounted application

Related links