B&R 30.5 kVA, 200V ac, 480 V ac, 3 Phase, 44A Servo Drive, Motion Function
- RS Stock No.:
- 681-408
- Mfr. Part No.:
- 8EI044HWS10.K200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€6,048.90
(exc. VAT)
€7,440.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,048.90 |
*price indicative
- RS Stock No.:
- 681-408
- Mfr. Part No.:
- 8EI044HWS10.K200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 44A | |
| Power Rating | 30.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 44A | ||
Power Rating 30.5kVA | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to provide high-performance control for motion applications, offering an integrated solution that combines precision, versatility, and ease of operation. This servo drive supports dynamic node allocation, making it highly adaptable in various network configurations. With a robust power capacity and flexible voltage input, it caters to demanding industrial environments, ensuring reliable performance for multiple applications, including those requiring wall mounting. This system also facilitates straightforward integration of plug-in modules, enhancing its functionality to meet diverse operational needs.
Supports dynamic node allocation for efficient network performance
Capable of operating within a voltage range from 200 VAC to 480 VAC
Maximal continuous power output of 18 kW for demanding applications
Integrated line filter to enhance compliance with EN 61800-3 standards
Flexible Terminal connections accommodate a variety of wiring configurations
Equipped with multiple encoder interfaces for enhanced connectivity
Allows for a simplified installation process with wall mounting options
Advanced protective measures ensure safe operation in various conditions
User-friendly access to diagnostics via status indicators
Related links
- B&R 30.5 kVA 480 V ac 44A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V 22A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 18.7 kVA 480 V ac 24A Servo Drive, Motion Function
- B&R 10 kVA 480 V ac Motion Function
- B&R 26.4 kVA 480 V ac 34A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
