B&R 26.4 kVA, 200V ac, 480 V ac, 3 Phase, 34A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€5,466.91

(exc. VAT)

€6,724.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,466.91

*price indicative

RS Stock No.:
682-154
Mfr. Part No.:
8EI034HWS10.K200-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Output Voltage

11.45V

Current Rating

34A

Power Rating

26.4kVA

Overall Length

374mm

Overall Width

133mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed to enhance performance in industrial motion control applications. This robust servo drive integrates Advanced functionalities, including dynamic node allocation and a digital multi-standard encoder Interface per axis. With its capacity to handle a wide range of mains input voltages from 200 to 480 VAC, it supports complex automation tasks seamlessly. The device features extensive connectivity options and modular expandability, making it an Ideal choice for applications requiring precision and reliability.

Dynamic node allocation streamlines network configurations, improving system responsiveness

Handles up to 34 A across three phases which ensuring robust power for demanding applications

One slot for plug-in modules allows for tailored functionality and future upgrades

Integrated line filter enhances compliance with EN 61800-3 standards which ensuring reliability

Supports multiple motor connections with a continuous power output of 14 kW, adapting to diverse requirements

Temperature and overload protections safeguard both the drive and connected equipment against potential failures

Programmable switching frequencies up to 20 kHz allow fine-tuning of motor operation for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy